
1/2
Torpedo fuse holder inset
Very quick acting -FF-
Yes
(L x W x H) 51 x 14 x 51 mm
1 pc(s)
20 A
20 A
100 kA
aR
690 V
14 mm
51 mm
51 mm
14 mm
20 A
Other
14x51 mm
AC
20 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
6
yes
Datasheet 1795885 Siemens 3NC1420 Torpedo fuse holder inset 20 A 690 V 1 pc(s)
User & Safety Instructions 1795885 Siemens 3NC1420 Torpedo fuse holder inset 20 A 690 V 1 pc(s)
The necessary accessories are required to use the article as described.