
1/2
Torpedo fuse holder inset
Yes
(W x H) 14 mm x 51 mm
1 pc(s)
63 A
63 A
aR
690 V
14 mm
51 mm
63 A
Other
14x51 mm
AC
63 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
Datasheet 1796221 Siemens 3NC14630MK Torpedo fuse holder inset 63 A 690 V 1 pc(s)
User & Safety Instructions 1796221 Siemens 3NC14630MK Torpedo fuse holder inset 63 A 690 V 1 pc(s)
The necessary accessories are required to use the article as described.