• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC14915 Fuse disconnect switch with blown fuse indicator 1-pin 50 A 690 V AC 6 pc(s)

Image similar
Product type
Fuse disconnect switch
Number of pins
1
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
50 A
Type
Screw connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Front mountingFuse insert size: 14x51 mmCross-section/multi-wire connection: 1.5 mm² - 35 mm²
Type

Screw connector

Product type

Fuse disconnect switch

Number of pins

1

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Dim

(W x H x D) 27 x 69 x 122 mm

Content

6 pc(s)

Nominal current

50 A

Nominal current - rounded value

50 A

Model

with blown fuse indicator

Nominal voltage

690 V AC

Width

27 mm

Height

69 mm

Depth

122 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2813028 Siemens 3NC14915 Fuse disconnect switch with blown fuse indicator 1-pin 50 A 690 V AC 6 pc(s)

User & Safety Instructions

User & Safety Instructions 2813028 Siemens 3NC14915 Fuse disconnect switch with blown fuse indicator 1-pin 50 A 690 V AC 6 pc(s)

Description

SITOR fuse isolators with signaling switches SITOR 3NE, 3NC semiconductor fuses protect power semiconductors against the effects of a short circuit. The SITOR fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. The application area also includes frequency converters with fuses in the input and in the DC-DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses feature: 1. Super-quick cut-off characteristics as compared to the conventional NH-fuses. 2. Power semiconductors are also protected safely in case of a short circuit. 3. The Siemens quality standard ensures very good characteristics. 4. SITOR cylinder fuses are approved in accordance with IEC and UL and, for the most part, CCC and can therefore be used worldwide. 5. Partially suitable for installation in NH fuse bases, in NH fuse switch disconnectors and switch disconnectors with fuses.

This text is machine translated.