• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC18250MK Fuse holder inset 25 A 690 V 1 pc(s)

1/2
Product type
Fuse holder inset
Nominal current - rounded value
25 A
RoHS-compliant
Yes
Content
1 pc(s)
Nominal current
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Duty class

gR

Nominal voltage

690 V

AC/DC

25 A

690 V

0.1 A

gR (general purpose semiconductor protection)

None

690

440

8.7

Documents & Downloads

Datasheet

Datasheet 1796245 Siemens 3NC18250MK Fuse holder inset 25 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1796245 Siemens 3NC18250MK Fuse holder inset 25 A 690 V 1 pc(s)

Description

SITOR fuse links, with screw-on blades, in: 25 A, GR, UN AC: 690 V, UN DC: 440 V, without indicator semiconductor fuses SITOR 3NE, 3NC protect power semiconductors from the effects of a short circuit. The SITOR fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection by safely shutting down in the event of an overload or short-circuit. The range of application also includes frequency converters with fuses in the input and DC DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses are characterized above all by: 1. Super-fast switch-off characteristics in comparison to conventional NH-fuses. 2. Power semiconductors are also protected against short-circuits. 3. The Siemens quality standard ensures a very good level of loyalty to the experts. 4. SITOR cylindrical fuses are approved according to IEC and UL and for the most part also CCC and can therefore be used worldwide. 5. Partly suitable for installation in LV HRC fuse bases, in LV HRC fuse switch disconnectors and switch disconnectors with fuses.

This text is machine translated.