• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC2200 Torpedo fuse holder inset 100 A 690 V 5 pc(s)

1/2
Image similar
Product type
Torpedo fuse holder inset
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
100 A
RoHS-compliant
Yes
Dim
(L x W x H) 58 x 22 x 58 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Dim

(L x W x H) 58 x 22 x 58 mm

Content

5 pc(s)

Nominal current

100 A

Nominal current - rounded value

100 A

Duty class

aR

Nominal voltage

690 V

Width

22 mm

Height

58 mm

Length

58 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2812779 Siemens 3NC2200 Torpedo fuse holder inset 100 A 690 V 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2812779 Siemens 3NC2200 Torpedo fuse holder inset 100 A 690 V 5 pc(s)

Description

SITOR cylinder fuse insert, 22x58 mm, 100 A, AR, Un AC: 690 V, Un DC: 700 V, DC according to UL SITOR 3NE, 3NC solid state fuses protect power semiconductors from the effects of a short circuit. The SITOR fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. The application area also includes frequency converters with fuses in the input and in the DC-DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses feature: 1. Super-quick cut-off characteristics as compared to the conventional NH-fuses. 2. Power semiconductors are also protected safely in case of a short circuit. 3. The Siemens quality standard ensures very good characteristics. 4. SITOR cylinder fuses are approved in accordance with IEC and UL and, for the most part, CCC and can therefore be used worldwide. 5. Partially suitable for installation in NH fuse bases, in NH fuse switch disconnectors and switch disconnectors with fuses.

This text is machine translated.

Scope of delivery

  • 5x SITOR cylindrical fuse insert.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.