• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC2225 Torpedo fuse holder inset 5 pc(s)

1/2
Image similar
Product type
Torpedo fuse holder inset
Release characteristics
Very quick acting -FF-
RoHS-compliant
Yes
Dim
(L x W) 58 mm x 22 mm
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Dim

(L x W) 58 mm x 22 mm

Content

5 pc(s)

Duty class

aR

Width

22 mm

Length

58 mm

25 A

22x58 mm

AC

25 A

690 V

Other

aR (accompanied semiconductor protection)

100 kA

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870362 Siemens 3NC2225 Torpedo fuse holder inset 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2870362 Siemens 3NC2225 Torpedo fuse holder inset 5 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.