• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC22500MK Torpedo fuse holder inset Suitable for Power fuse 50 A 690 V 1 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Nominal current - rounded value
50 A
RoHS-compliant
Yes
Dim
(L x W x H) 58 x 22 x 58 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

RoHS-compliant

Yes

Dim

(L x W x H) 58 x 22 x 58 mm

Content

1 pc(s)

Nominal current

50 A

Nominal current - rounded value

50 A

Duty class

gR

Nominal voltage

690 V

Suitable for

Power fuse

Width

22 mm

Height

58 mm

Length

58 mm

Documents & Downloads

Datasheet

Datasheet 3637844 Siemens 3NC22500MK Torpedo fuse holder inset Suitable for Power fuse 50 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3637844 Siemens 3NC22500MK Torpedo fuse holder inset Suitable for Power fuse 50 A 690 V 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.