
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 58 x 22 x 58 mm
- Content
5 pc(s)
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Duty class
aR
- Nominal voltage
690 V
- Width
22 mm
- Height
58 mm
- Length
58 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2812793 Siemens 3NC22805 Torpedo fuse holder inset 80 A 690 V 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2812793 Siemens 3NC22805 Torpedo fuse holder inset 80 A 690 V 5 pc(s)
Description
SITOR cylinder fuse insert, 22x58 mm, 80 A, AR, Un AC: 690 V, Un DC: 500 V, DC according to UL, Impact pin identifier SITOR 3NE, 3NC semiconductor fuses protect power semiconductors from the effects of a short circuit. The SITOR fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. The application area also includes frequency converters with fuses in the input and in the DC-DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses feature: 1. Super-quick cut-off characteristics as compared to the conventional NH-fuses. 2. Power semiconductors are also protected safely in case of a short circuit. 3. The Siemens quality standard ensures very good characteristics. 4. SITOR cylinder fuses are approved in accordance with IEC and UL and, for the most part, CCC and can therefore be used worldwide. 5. Partially suitable for installation in NH fuse bases, in NH fuse switch disconnectors and switch disconnectors with fuses.
This text is machine translated.
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













