• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC23910MK Switch disconnector fuse 1-phase 1-pin 63 A 1500 V AC 4 pc(s)

Image similar
Product type
Switch disconnector fuse
Number of pins
1
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
63 A
Type
Screw connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Floor mountingFuse insert size: 22x127 mmProtection class: IP20Cross-section/multi-wire connection: 1 mm² - 50 mm²
Type

Screw connector

Product type

Switch disconnector fuse

Number of pins

1

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Dim

(L x W x H) 127 x 40 x 200 mm

Content

4 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Model

1-phase

Nominal voltage

1500 V AC

Width

40 mm

Height

200 mm

Length

127 mm

Depth

102 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2813035 Siemens 3NC23910MK Switch disconnector fuse 1-phase 1-pin 63 A 1500 V AC 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2813035 Siemens 3NC23910MK Switch disconnector fuse 1-phase 1-pin 63 A 1500 V AC 4 pc(s)

Description

SITOR Fuseholder 22x 127 63A 1500V AC/DC 1000V 1-pin SITOR 3NE, 3NC protective fuses protect power semiconductors against the effects of a short circuit. The SITOR fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. The application area also includes frequency converters with fuses in the input and in the DC-DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses feature: 1. Super-quick cut-off characteristics as compared to the conventional NH-fuses. 2. Power semiconductors are also protected safely in case of a short circuit. 3. The Siemens quality standard ensures very good characteristics. 4. SITOR cylinder fuses are approved in accordance with IEC and UL and, for the most part, CCC and can therefore be used worldwide. 5. Partially suitable for installation in NH fuse bases, in NH fuse switch disconnectors and switch disconnectors with fuses.

This text is machine translated.