• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC26110MK Fuse holder inset 125 A 690 V 3 pc(s)

Image similar
Product type
Fuse holder inset
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
125 A
RoHS-compliant
Yes
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

125 A

Nominal current - rounded value

125 A

Duty class

aR

Nominal voltage

690 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2812801 Siemens 3NC26110MK Fuse holder inset 125 A 690 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2812801 Siemens 3NC26110MK Fuse holder inset 125 A 690 V 3 pc(s)

Description

SITOR fuse link, with screw-on lugs, In: 125 A, AR, Un AC: 690 V, Un DC: 440 V, without indicator SITOR 3NE solid-state fuses, 3NC protect power semiconductors from the effects of a short circuit. The SITOR fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. The application area also includes frequency converters with fuses in the input and in the DC-DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses feature: 1. Super-quick cut-off characteristics as compared to the conventional NH-fuses. 2. Power semiconductors are also protected safely in case of a short circuit. 3. The Siemens quality standard ensures very good characteristics. 4. SITOR cylinder fuses are approved in accordance with IEC and UL and, for the most part, CCC and can therefore be used worldwide. 5. Partially suitable for installation in NH fuse bases, in NH fuse switch disconnectors and switch disconnectors with fuses.

This text is machine translated.