
Siemens 3NE10212 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 100 A 690 V 3
EAN:
Part number:
Item no:
Technical specifications
- Product type
Fuse holder inset
- Fuse size
0
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Model
with blown fuse indicator
- Switch-off capacity
100 kA
- Duty class
gR
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2812815 Siemens 3NE10212 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 100 A 690 V 3
User & Safety Instructions
User & Safety Instructions 2812815 Siemens 3NE10212 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 100 A 690 V 3
Description
SITOR fuse link, with blade contacts, NH00, In: 100 A, GR, Un AC: 690 V, Un DC: 250 V, face detector SITOR 3NE, 3NC protective fuses protect power semiconductors from the effects of a short circuit. The SITOR fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. The application area also includes frequency converters with fuses in the input and in the DC-DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses feature: 1. Super-quick cut-off characteristics as compared to the conventional NH-fuses. 2. Power semiconductors are also protected safely in case of a short circuit. 3. The Siemens quality standard ensures very good characteristics. 4. SITOR cylinder fuses are approved in accordance with IEC and UL and, for the most part, CCC and can therefore be used worldwide. 5. Partially suitable for installation in NH fuse bases, in NH fuse switch disconnectors and switch disconnectors with fuses.
This text is machine translated.
This text is machine translated.










