• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NE13312 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 350 A 690 V 3

Image similar
Product type
Fuse holder inset
Fuse size
2
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
350 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

Fuse size

2

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

350 A

Nominal current - rounded value

350 A

Model

with blown fuse indicator

Switch-off capacity

100 kA

Duty class

gR

Nominal voltage

690 V

Suitable for

Fuse size 000 - 4

AC/DC

350 A

690 V

100 A

gR (general purpose semiconductor protection)

Top fuse status indicator

690

250

43

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2254057 Siemens 3NE13312 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 350 A 690 V 3

User & Safety Instructions

User & Safety Instructions 2254057 Siemens 3NE13312 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 350 A 690 V 3

Description

SITOR fuse link, with blade contacts, NH2, in: 350 A, GR, UN AC: 690 V, UN DC: 250 V, front-end indicator semiconductor fuses SITOR 3NE, 3NC protect power semiconductors from the effects of a short-circuit. The SITOR fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection by safely shutting down in the event of an overload or short-circuit. The range of application also includes frequency converters with fuses in the input and DC DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses are characterized above all by: 1. Super-fast switch-off characteristics in comparison to conventional NH-fuses. 2. Power semiconductors are also protected against short-circuits. 3. The Siemens quality standard ensures a very good level of loyalty to the experts. 4. SITOR cylindrical fuses are approved according to IEC and UL and for the most part also CCC and can therefore be used worldwide. 5. Partly suitable for installation in LV HRC fuse bases, in LV HRC fuse switch disconnectors and switch disconnectors with fuses.

This text is machine translated.