• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NE13342 Fuse holder inset Suitable for PV fuse Fuse size = 2 500 A 690 V 3 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
2
Nominal current - rounded value
500 A
RoHS-compliant
Yes
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 201.67 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

2

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

500 A

Nominal current - rounded value

500 A

Switch-off capacity

100 kA

Duty class

gR

Nominal voltage

690 V

Suitable for

PV fuse

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813091 Siemens 3NE13342 Fuse holder inset Suitable for PV fuse Fuse size = 2 500 A 690 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2813091 Siemens 3NE13342 Fuse holder inset Suitable for PV fuse Fuse size = 2 500 A 690 V 3 pc(s)

Description

SITOR fuse link, with blade contacts, NH2, In: 500 A, GR, Un AC: 690 V, Un DC: 440 V, face detection fuses for the high requirements in Photovoltaic applications Siemens photovoltaic fuses are specially designed to protect PV modules and ensure high plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand high temperature fluctuations without any damage. All Siemens photovoltaic fuse systems thus correspond to the standard IEC 60269-6. The photovoltaic fuses are characterized above all by: 1. Reliable protection of the modules and the module connection cables in case of return currents. 2. Complies with UL standard UL 2579 (for IEC cylinder fuses). 3. A safe shutdown in the event of fault currents and thus the reduction of fire hazard through DC electric arcs. 4. Safe separation when the fuse holder/fuse bottom is opened. 5. Long life despite frequent and strongly changing load currents.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)