
Siemens 3NE18130 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 16 A 690 V 3 p
Technical specifications
- Product type
Fuse holder inset
- Fuse size
0
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Model
with blown fuse indicator
- Switch-off capacity
100 kA
- Duty class
gS
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
AC/DC
16 A
690 V
0.1 A
Other
Top fuse status indicator
690
250
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2254061 Siemens 3NE18130 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 16 A 690 V 3 p
User & Safety Instructions
User & Safety Instructions 2254061 Siemens 3NE18130 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 16 A 690 V 3 p
Description
This text is machine translated.










