• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NE43346B Fuse holder inset Suitable for PV fuse 500 A 800 V 3 pc(s)

Image similar
Product type
Fuse holder inset
Nominal current - rounded value
500 A
RoHS-compliant
Yes
Content
3 pc(s)
Nominal current
500 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

500 A

Nominal current - rounded value

500 A

Switch-off capacity

100 kA

Duty class

aR

Nominal voltage

800 V

Suitable for

PV fuse

AC/DC

500 A

800 V

100 A

aR (accompanied semiconductor protection)

Top fuse status indicator

800

440

155

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2254029 Siemens 3NE43346B Fuse holder inset Suitable for PV fuse 500 A 800 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2254029 Siemens 3NE43346B Fuse holder inset Suitable for PV fuse 500 A 800 V 3 pc(s)

Description

SITOR fuse insert, with internal thread on both sides, in: 500 A, AR, UN AC: 800 V, UN DC: 440 V, front-end indicator fuses for the high requirements in photovoltaic applications. Siemens photovoltaic fuses are specially designed for the protection of PV modules and ensure high plant availability over the entire service life of the PV system. The fuses have a high DC rated voltage and withstand the highest temperature fluctuations without any damage. All Siemens photovoltaic fuse systems thus comply with the IEC 60269-6 standard. The photovoltaic fuses are characterized above all by: 1. Reliable protection of the modules and the module connection lines in case of return currents. 2. Compliance with UL standard UL 2579 (for IEC cylinder fuses). 3. A safe shutdown in case of fault currents and thus the reduction of the fire hazard by DC arcs. 4. A safe separation when the fuse holder/fuse base is open. 5. Long service life despite frequent and strongly changing load currents.

This text is machine translated.