• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NE43353 Fuse holder inset Fuse size = 2 550 A 750 V 3 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
2
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
550 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

Fuse size

2

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

550 A

Nominal current - rounded value

550 A

Switch-off capacity

100 kA

Duty class

aR

Size

2

Nominal voltage

750 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813135 Siemens 3NE43353 Fuse holder inset Fuse size = 2 550 A 750 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2813135 Siemens 3NE43353 Fuse holder inset Fuse size = 2 550 A 750 V 3 pc(s)

Description

SITOR fuse link, with slotted blade contacts, NH2, In: 550 A, AR, Un AC: 750 V, face detection SITOR 3NE, 3NC semiconductor fuses protect power semiconductors from the effects of a short circuit. The SITOR fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. The application area also includes frequency converters with fuses in the input and in the DC-DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses feature: 1. Super-quick cut-off characteristics as compared to the conventional NH-fuses. 2. Power semiconductors are also protected safely in case of a short circuit. 3. The Siemens quality standard ensures very good characteristics. 4. SITOR cylinder fuses are approved in accordance with IEC and UL and, for the most part, CCC and can therefore be used worldwide. 5. Partially suitable for installation in NH fuse bases, in NH fuse switch disconnectors and switch disconnectors with fuses.

This text is machine translated.