• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NE82243MK Fuse holder inset Suitable for PV fuse Fuse size = 1 160 A 690 V 3 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
1
Nominal current - rounded value
160 A
RoHS-compliant
Yes
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

Fuse size

1

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Duty class

aR

Size

1

Nominal voltage

690 V

Suitable for

PV fuse

AC/DC

160 A

690 V

0.1 A

aR (accompanied semiconductor protection)

Top fuse status indicator

690

440

35

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2254037 Siemens 3NE82243MK Fuse holder inset Suitable for PV fuse Fuse size = 1 160 A 690 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2254037 Siemens 3NE82243MK Fuse holder inset Suitable for PV fuse Fuse size = 1 160 A 690 V 3 pc(s)

Description

SITOR fuse link, with slotted blade contacts, NH1, in: 160 A, AR, UN AC: 690 V, UN DC: 440 V, front-end indicator fuses for the high requirements in photovoltaic applications. Siemens photovoltaic fuses are specially designed for the protection of PV modules and ensure high plant availability over the entire service life of the PV system. The fuses have a high DC rated voltage and withstand the highest temperature fluctuations without any damage. All Siemens photovoltaic fuse systems thus comply with the IEC 60269-6 standard. The photovoltaic fuses are characterized above all by: 1. Reliable protection of the modules and the module connection lines in case of return currents. 2. Compliance with UL standard UL 2579 (for IEC cylinder fuses). 3. A safe shutdown in case of fault currents and thus the reduction of the fire hazard by DC arcs. 4. A safe separation when the fuse holder/fuse base is open. 5. Long service life despite frequent and strongly changing load currents.

This text is machine translated.