• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NH3030 NH fuse holder 160 A 690 V 3 pc(s)

1/2
Product type
NH fuse holder
Number of pins
1
Nominal current - rounded value
160 A
RoHS-compliant
Yes
Dim
(W x H x D) 34 x 122 x 60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

NH fuse holder

Number of pins

1

RoHS-compliant

Yes

Dim

(W x H x D) 34 x 122 x 60 mm

Content

3 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Nominal voltage

690 V

Width

34 mm

Height

122 mm

Depth

60 mm

160 A

1

NH00

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1742851 Siemens 3NH3030 NH fuse holder 160 A 690 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 1742851 Siemens 3NH3030 NH fuse holder 160 A 690 V 3 pc(s)

Description

AS-i compact starter IP65 Electromechanical DOL starter Setting range 1.4...2 A AC-3, 0.75 kW / 400 V With brake contact 500 V DC / 1 A with 9-pole motor outgoing feeder and 9-pole power connection with 2 integrated inputs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.