
Technical specifications
- Slim terminal mounting, M 8Inbouwpositie loodrechtProtection: front IP30Ambient temperature during operation: -25 °C - +55 °CPower loss max. 18 W.Design of electrical connection for main circuit: Screw connectionInsulation voltage 800 VPole number / note: 1-pole switchableRail center distance 185 mmNH fuse system
- Type
In strip design
- Product type
Switch disconnector fuse
- Fuse size
0
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 49 x 647 x 150 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Nominal voltage
690 V AC
440 V DC
- Width
49 mm
- Height
647 mm
- Depth
150 mm
Fuse switch disconnector
160 A
3
Screw connection
690 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2862199 Siemens 3NJ41013BF01 Switch disconnector fuse Fuse size = 0 160 A 690 V AC, 440 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2862199 Siemens 3NJ41013BF01 Switch disconnector fuse Fuse size = 0 160 A 690 V AC, 440 V DC 1 pc(s)
Description
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















