• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ41033DF02 Fuse disconnect term. Strip, 3-pole switchable, size 00 I=63A, U=AC 800V AC21B flat connection M8 f

Image similar
Product type
Switch disconnector fuse
Content
1 pc(s)
Model
Fuse switch disconnector
Rated permanent current Iu
63 A
Number of poles
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Content

1 pc(s)

Fuse switch disconnector

63 A

3

NH00

Rail connection

800 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044260 Siemens 3NJ41033DF02 Fuse disconnect term. Strip, 3-pole switchable, size 00 I=63A, U=AC 800V AC21B flat connection M8 f

Description

Fuse disconnect term. Strip, switchable 3-pin, size 00 I=63A, U=AC 800V AC21B flat connection M8 for cable shoe max. 95 mm2 for NH fuse operating class gG AC 800V 25-63A GS AC 800V 63-100A 3P 160A, 800V A.C. Size 00

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?