• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ41433DF01 Fuse disconnect term. Strip, switchable 3-pin, size 3 I=315A, U=AC800V AC21B flat connection M12, f

Image similar
Product type
Switch disconnector fuse
Content
1 pc(s)
Model
Fuse switch disconnector
Rated permanent current Iu
315 A
Number of poles
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Content

1 pc(s)

Fuse switch disconnector

315 A

3

NH3

Rail connection

800 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044267 Siemens 3NJ41433DF01 Fuse disconnect term. Strip, switchable 3-pin, size 3 I=315A, U=AC800V AC21B flat connection M12, f

Description

Fuse disconnect term. Strip, switchable 3-pin, Gr. 3 I=315A, U=AC800V AC21B flat connector M12, for cable lug 25-300 mm2 for NH fuse operating class gG AC 800V 200-315A GS AC 800V 350-500A 3P 630A, 800V A.C. Size 3

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?