
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Technical specifications
- Built-in current transformer, 500 A/1A, class 0.5 for separating strips of the size NH1 to NH3
- Product type
Current transformer
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
500 A
- Nominal current - rounded value
500 A
- Suitable for
Fuse size 000 - 4
Attachable current transformer
1
500 A
FS 10
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743987 Siemens 3NJ49152JA10 Current transformer Suitable for Fuse size 000 - 4 500 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743987 Siemens 3NJ49152JA10 Current transformer Suitable for Fuse size 000 - 4 500 A 1 pc(s)
Description
Switch disconnector with fuse in new design Iu=63 A, Ue = 690 V, 4-pole for LV HRC fuse Sz. 00 4th pole selectable, without fuse with door operating mechanism 8UC7 Handle dark blue/blue-green Masking frame light gray






























