
Technical specifications
- Product type
Switch disconnector fuse
- Fuse size
000
- Number of pins
1
- RoHS-compliant
Yes
- Dim
(W x H x D) 38.8 x 141.7 x 74.1 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Nominal voltage
240 V AC
120 V DC
- Width
38.8 mm
- Height
141.7 mm
- Depth
74.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638365 Siemens 3NP11211CA20 Switch disconnector fuse Fuse size = 000 160 A 240 V AC, 120 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3638365 Siemens 3NP11211CA20 Switch disconnector fuse Fuse size = 000 160 A 240 V AC, 120 V DC 1 pc(s)
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




