• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW60101 Fuse holder inset 1 pc(s)

Image similar
Product type
Fuse holder inset
RoHS-compliant
Yes
Content
1 pc(s)
Switch-off capacity
100 kA
Duty class
gG
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

RoHS-compliant

Yes

Content

1 pc(s)

Switch-off capacity

100 kA

Duty class

gG

Other

10x38 mm

AC

25 A

500 V

Other

100 kA

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044276 Siemens 3NW60101 Fuse holder inset 1 pc(s)

Description

SENTRON, cylinder fuse insert, 10x38 mm, 25 A, gG, Un AC: 500 V SENTRON cylinder protection system for selective system protection. Siemens cylinder-fuse inserts and fuse holders are suitable for use in industrial plants. They have been tested and approved in Europe as standard and as fuse circuit breakers but are not intended for switching under load. For switching under load, Siemens offers an extensive portfolio, e.g. 3KF. The Siemens cylinder locking systems are characterized above all by: 1. Complies with IEC 60269-1, -2 and 3 standards. 2. Complies with standard UL 512. 3. Quick change of fuse through space for spare fuses in the slide-in unit. 4. Quick detection of the triggered fuse by flashing LED in case of trigger.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.