• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW7314 Torpedo fuse holder 1 pc(s)

1/2
Image similar
Product type
Torpedo fuse holder
RoHS-compliant
Yes
Content
1 pc(s)
Nominal voltage
400 V
Mounting method
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder

RoHS-compliant

Yes

Content

1 pc(s)

400 V

DIN rail

FALSE

64 mm

1

1

IP20

FALSE

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870311 Siemens 3NW7314 Torpedo fuse holder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2870311 Siemens 3NW7314 Torpedo fuse holder 1 pc(s)