• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW75313HG Fuse holder 2 pc(s)

1/2
Image similar
Product type
Fuse holder
Number of pins
3
RoHS-compliant
Yes
Content
2 pc(s)
Mounting method
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder

Number of pins

3

RoHS-compliant

Yes

Content

2 pc(s)

Other

3

6

IP20

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870319 Siemens 3NW75313HG Fuse holder 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2870319 Siemens 3NW75313HG Fuse holder 2 pc(s)