• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW75318HG Fuse holder 3-phase 1 pc(s)

1/2
Image similar
Product type
Fuse holder
Number of pins
3
RoHS-compliant
Yes
Content
1 pc(s)
Model
3-phase
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder

Number of pins

3

RoHS-compliant

Yes

Content

1 pc(s)

Model

3-phase

Other

3

14.2

IP20

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870323 Siemens 3NW75318HG Fuse holder 3-phase 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2870323 Siemens 3NW75318HG Fuse holder 3-phase 1 pc(s)