• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW82071 Torpedo fuse holder inset 20 A 690 V 10 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Nominal current - rounded value
20 A
Dim
(W x H) 22 mm x 58 mm
Content
10 pc(s)
Nominal current
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

Dim

(W x H) 22 mm x 58 mm

Content

10 pc(s)

Nominal current

20 A

Nominal current - rounded value

20 A

Duty class

aM

Nominal voltage

690 V

Width

22 mm

Height

58 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639031 Siemens 3NW82071 Torpedo fuse holder inset 20 A 690 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3639031 Siemens 3NW82071 Torpedo fuse holder inset 20 A 690 V 10 pc(s)