• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA1921-1DA00 Connector element 1 pc(s) (W x H x D) 45 x 42.7 x 70.3 mm Single

1/3
Image similar
Product type
Connector element
Packaging type
Single
Type
3RA1921-1DA00
Type
S00
Compatible with series
Siemens Sirius series
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WIRING MODULE BOTTOM

Our service for you

Technical specifications

  • Design: for 3 RV1.2 and 3RT101; for 3RV 2.1/3 RV2.2 and 3RT2.1
Packaging type

Single

Product type

Connector element

Type

3RA1921-1DA00

Type

S00

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Depth

70.3 mm

Width

45 mm

Height

42.7 mm

Dim

(W x H x D) 45 x 42.7 x 70.3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Multicolour

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699282 Siemens 3RA1921-1DA00 Connector element 1 pc(s) (W x H x D) 45 x 42.7 x 70.3 mm Single

User & Safety Instructions

User & Safety Instructions 1699282 Siemens 3RA1921-1DA00 Connector element 1 pc(s) (W x H x D) 45 x 42.7 x 70.3 mm Single

Description

Bottom wiring module for contactor assembly S0...S0 with 10 mm distance between the contactors, not in-phase !!! Phased-out product !!! Successor is SIRIUS 3RA2 Preferred successor type is 3RA2923-2AA1

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)