• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2210-0KS15-2BB4 3RA22100KS152BB4 Soft starter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Motor voltage

400 V AC

Product type

Soft starter

Manufacturer part #

3RA22100KS152BB4

Type

3RA2210-0KS15-2BB4

Connection

Spring-loaded connector

Length

200 mm

90

230 mm

155 mm

0.37 kW

1

1.25 A

0

IP20

CLASS 10

Spring clamp connection

Spring clamp connection

DC

1.25 A

60 °C

150000

150000

65000

30000

Other

Class 2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871451 Siemens 3RA2210-0KS15-2BB4 3RA22100KS152BB4 Soft starter

User & Safety Instructions

User & Safety Instructions 2871451 Siemens 3RA2210-0KS15-2BB4 3RA22100KS152BB4 Soft starter

Description

Consumer branch without fuses, reversing mode AC 400 V, size S0 0.90...1.25 A DC 24 V spring-type connection for 60 mm busbar systems (also fulfills assignment type 1) Assignment type 2, IQ = 150 kA 1Ö (contactor) Adapter length 200 mm reversing starter SIRIUS 3RA22 for protecting and starting motors.
The 3RA22 reversing starter is a tested and factory-assembled combination of a 3RV2 circuit breaker and two 3RT2 contactors, which are already wired and connected mechanically and electrically. They are climate-proof, globally approved (e.g. IEC and UL/CSA) and IE3/IE4 ready.
The 3RA2 load feeders are available with AC and DC control in sizes S00, S0 and S2 with adjustment ranges from 0.14 to 65 A. They are offered in screw and spring-loaded connection technology for mounting on DIN rail, screw mounting and mounting on 60 mm busbar. In addition, we offer over 40,000 further tested combinations of individual devices for protecting, switching and starting the most diverse applications up to 630 A.
The entire accessories of the 3RV2 motor starter protectors and 3RT2 contactors are uniform for all sizes and can also be used for the load feeders. The optional SIRIUS 3RV29 infeed system (for S00 and S0) significantly reduces the wiring effort.
The 3RA22 load feeders replace the proven 3RA12 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Soft Starters are you looking for?