• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2911-2AA00 Connector element 1 pc(s) (W x H x D) 45 x 52.8 x 85.5 mm Piece

1/4
Image similar
Product type
Connector element
Connection
Spring-loaded terminal
Packaging type
Piece
Type
3RA2911-2AA00
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Connection component electrically and mechanically for 3RV 2011 and 3RT201
Packaging type

Piece

Product type

Connector element

Type

3RA2911-2AA00

Type

S00

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Spring-loaded connector

Connection

Spring-loaded terminal

Depth

85.5 mm

Width

45 mm

Height

52.8 mm

Dim

(W x H x D) 45 x 52.8 x 85.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Multicolour

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706918 Siemens 3RA2911-2AA00 Connector element 1 pc(s) (W x H x D) 45 x 52.8 x 85.5 mm Piece

User & Safety Instructions

User & Safety Instructions 1706918 Siemens 3RA2911-2AA00 Connector element 1 pc(s) (W x H x D) 45 x 52.8 x 85.5 mm Piece

Description

Link module Electrical and mechanical for 3RV2011 and 3RT201. Spring-type terminal

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)