• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2916-1A Main power connector 1 pc(s) (W x H x D) 82 x 74.2 x 18 mm

Image similar
Product type
Main power connector
Connection
Screws
Type
3RA2916-1A
Type
S00
Compatible with series
Siemens S00 type
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,051 kg
Product type

Main power connector

Type

3RA2916-1A

Type

S00

Compatible with series

Siemens S00 type

Compatible with

Siemens

Mounting type

Screw-fit

Connection

Screws

Depth

18 mm

Width

82 mm

Height

74.2 mm

Dim

(W x H x D) 82 x 74.2 x 18 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1686713 Siemens 3RA2916-1A Main power connector 1 pc(s) (W x H x D) 82 x 74.2 x 18 mm

User & Safety Instructions

User & Safety Instructions 1686713 Siemens 3RA2916-1A Main power connector 1 pc(s) (W x H x D) 82 x 74.2 x 18 mm

Description

Wiring kit spring-type Electrical and mechanical Including mechanical interlocking for reversing starter Size S0

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)