• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2921-1A Connector element 10 pc(s) (L x W x H) 72.9 x 73 x 45 mm Bulk

1/4
Image similar
Product type
Connector element
Packaging type
Bulk
Type
3RA2921-1A
Compatible with series
Siemens Sirius series
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.80 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection module, electrical and mechanical, for 3RV2.21 and 3RT2.2.

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Bulk

Product type

Connector element

Type

3RA2921-1A

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Screw-fit

Depth

33 mm

Width

73 mm

Height

45 mm

Dim

(L x W x H) 72.9 x 73 x 45 mm

Content

10 pc(s)

RoHS-compliant

Yes

Factory colour

Black

Length

72.9 mm

Compatible with (type)

Siemens 3RT2.2

Siemens 3RV2.21

Type

3RA 2921-1 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1430756 Siemens 3RA2921-1A Connector element 10 pc(s) (L x W x H) 72.9 x 73 x 45 mm Bulk

User & Safety Instructions

User & Safety Instructions 1430756 Siemens 3RA2921-1A Connector element 10 pc(s) (L x W x H) 72.9 x 73 x 45 mm Bulk

Description

Connection module for electrical and mechanical screw connection for 3RV2.1/RV2.2 and 3RT2.2. AC operation (multi-piece packaging) simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)