• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RG9002-0DC00 PLC interface 24 V DC

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Type

Module F90 I/O modules for use in the cabinet IP20

Product type

PLC interface

Operating voltage

24 V DC

No. of channels (details)

4DI/4DQ

Type

3RG9002-0DC00

Manufacturer part #

3RG90020DC00

Dim

(L x W x H) 37 x 90 x 75 mm

No. of outputs (max.)

4

No. of inputs (max.)

4

No. of digital inputs (max.)

4

Content

1 pc(s)

Width

90 mm

Height

75 mm

Length

37 mm

IP20

Series

AS-Interface

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

90

75 mm

37 mm

5 A

FALSE

4

4

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

2 A

TRUE

FALSE

None

None

TRUE

FALSE

IP20

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742936 Siemens 3RG9002-0DC00 PLC interface 24 V DC

User & Safety Instructions

User & Safety Instructions 1742936 Siemens 3RG9002-0DC00 PLC interface 24 V DC

Description

Contactor relay, 2 NO + 2 NC 42 V AC 50/60 Hz Screw terminal size S00 Upright mounting position !!! Phased-out product !!! Successor is SIRIUS 3RH2 This 3RH1 auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and always up to date - SIRIUS modular system.