• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH1921-2CA01 Auxiliary switch 1 breaker pluggable Compatible with (relay brand): Siemens 1 pc(s)

1/3
Image similar
Product type
Auxiliary switch
Connection
Spring-loaded connector
Type
3RH1921-2CA01
Type
S0
Contact type
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Type

3RH1921-2CA01

Type

S0

Contact type

1 breaker

Auxiliary contact type

1 breaker

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

pluggable

Mounting type

Snap-in

Connection

Spring-loaded connector

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

10 mm

Height

38 mm

Depth

51 mm

Dim

(W x H x D) 10 x 38 x 51 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638338 Siemens 3RH1921-2CA01 Auxiliary switch 1 breaker pluggable Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638338 Siemens 3RH1921-2CA01 Auxiliary switch 1 breaker pluggable Compatible with (relay brand): Siemens 1 pc(s)