• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH1981-1JA11 Auxiliary switch Instant response Compatible with (relay brand): Siemens Piece 1 pc(s)

1/3
Image similar
Product type
Auxiliary switch
Packaging type
Piece
Type
3RH1981-1JA11
Switching type
Instant response
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2nd lateral auxiliary switch for contactors 3RT148 1NO+1NC, screw terminals

Our service for you

Technical specifications

Packaging type

Piece

Product type

Auxiliary switch

Type

3RH1981-1JA11

Switching type

Instant response

Compatible with

Siemens

Mounting type

Snap-in

Content

1 pc(s)

RoHS-compliant

Yes

Other

Top mounting

None

3 A

Screw connection

0

1

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2868827 Siemens 3RH1981-1JA11 Auxiliary switch Instant response Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2868827 Siemens 3RH1981-1JA11 Auxiliary switch Instant response Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

2nd lateral auxiliary switch 1 NO,1 NC, screw terminal for contactor 3RT148 auxiliary switch SIRIUS 3RH19 for the expansion of auxiliary contacts in the control circuit.
This 3RH19 auxiliary switch can be fitted to 3RT148 contactors without tools.
The 3RH19/3RH29 auxiliary switches are available as versions for front or lateral mounting, with up to four instantaneous contacts or up to two leading NO and NC contacts. The auxiliary switches can be designed as positively driven contacts in 3RH contactor relays or also as mirror contacts in the case of 3RT power contactors. All of them are available with screw terminal and spring-type terminal.
Simple, efficient and always up to date - SIRIUS modular system.