
Highlights & Details
Auxiliary contactor, 2S+2Ö, DC 110V, S00, screw terminals
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2122-1BF40-1AA0
- Type
S00
- No. of pins
4-pin
- Control voltage (min.)
110 V DC
- Control voltage (max.)
110 V DC
- Control voltage range
110 - 110 V DC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871541 Siemens 3RH2122-1BF40-1AA0 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871541 Siemens 3RH2122-1BF40-1AA0 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
The SIRIUS 3RH2 contactor relays have standard connection designations and reliable and time-saving connection technology. The simultaneous switching of several auxiliary circuits is possible through output multiplication. All contacts are also available as SUVA variants with positive guidance for safety applications. The auxiliary contactors are climate-proof, have a high contact reliability and are suitable for worldwide use with the corresponding approvals (e.g. IEC AND UL/CSA).
They are available in AC or DC operation and are available with screw or spring-type tension technology. The basic version of the auxiliary contactor is 4 pole and can be expanded to 8 pole by snap-on auxiliary switch.
The extensive accessories of 3RT2 contactors for sizes S00 to S3 can also be used for 3RH2 contactor relays.
3RH2 contactor relays replace the tried and tested 3RH1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




