
Highlights & Details
Auxiliary contactor, 3 NO + 1 NC, 24 V DC, size S00, standing screw-in unit...
Our service for you
Technical specifications
- Packaging type
Single
- Product type
Auxiliary contactor
- Type
3RH2131-1BB40-1AA0
- Type
S00
- No. of pins
4-pin
- Contact type
3 makers
1 breaker
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Connection
Screw terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871588 Siemens 3RH2131-1BB40-1AA0 Auxiliary contactor 3 makers, 1 breaker Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871588 Siemens 3RH2131-1BB40-1AA0 Auxiliary contactor 3 makers, 1 breaker Single 1 pc(s)
Description
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





