• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH2271-2BB40 Auxiliary contactor 4 W Compatible with (relay brand): Siemens Single 1 pc(s)

Image similar
Product type
Auxiliary contactor
No. of pins
4-pin
Power
4 W
Connection
Spring-loaded connector
Packaging type
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Percentage of hazardous failures / with high demand rate: 73Percentage of hazardous failures / at low demand rate: 40Tightening capacity / magnetic coil / at DC 4 W.Holding power / magnetic coil / at DC 4 W.Installation height / at height above sea level / maximum: 2000 m.Fuse insert design / for short circuit protection of auxiliary switch / required: Fuse GL/gG: 10 A.Touch protection / front: Finger-proof in vertical contact from the frontInstallation position: At vertical mounting level +/-180° rotation, at vertical mounting level +/- 22.5° forward and rear tiltingSwitching frequency / at AC-12 / maximum [1/h]: 1000Switching frequency / at AC-14 / maximum [1/h]: 1000Switching frequency / at AC-15 / maximum [1/h]: 1000Switching frequency / for DC-12 / maximum [1/h]: 1000Switching frequency / for DC-13 / maximum [1/h]: 1000Product function / forced management: YesApplication area: For switching the control signals in the control circuitSurge voltage resistance: 6 kVPollution level 3Design of the circuit breaker / for short-circuit protection of the auxiliary circuit / up to 230 V: C-characteristic: 6 A; 0.4 kAType of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 12)Type of connectable conductor cross-sections / for auxiliary contacts / single-wire or multi-wired: 2x (0.5 ... 4 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 2.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / without wire-end processing: 2x (0.5 ... 2.5 mm²
Packaging type

Single

Product type

Auxiliary contactor

Type

3RH2271-2BB40

Type

S00

No. of pins

4-pin

Auxiliary contact type

7 makers

1 breaker

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

4 W

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Screw-fit

Snap-in

Connection

Spring-loaded connector

Durability

10000000

Response time

13 ms

Fall time

100 ms

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

70 mm

Depth

121 mm

Dim

(W x H x D) 45 x 70 x 121 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862358 Siemens 3RH2271-2BB40 Auxiliary contactor 4 W Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862358 Siemens 3RH2271-2BB40 Auxiliary contactor 4 W Compatible with (relay brand): Siemens Single 1 pc(s)

Description

Auxiliary contactor, 7 NO + 1 NC, 24 V DC, size S00, spring-loaded connector, auxiliary switch unlockable SIRIUS 3RH2 auxiliary relay for switching the control signals in the control circuit.The SIRIUS 3RH2 contactor relays have standard connection designations and reliable and time-saving connection technology. The simultaneous switching of several auxiliary circuits is possible through output multiplication. All contacts are also available as SUVA variants with positive guidance for safety applications. The auxiliary contactors are climate-proof, have a high contact reliability and are suitable for worldwide use with the corresponding approvals (e.g. IEC AND UL/CSA).They are available in AC or DC operation and are available with screw or spring-type tension technology. The basic version of the auxiliary contactor is 4 pole and can be expanded to 8 pole by snap-on auxiliary switch.The extensive accessories of 3RT2 contactors for sizes S00 to S3 can also be used for 3RH2 contactor relays.3RH2 contactor relays replace the tried and tested 3RH1 series.Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.