
Number
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Digital I/O modules for operation in the field of IP67-K60
- Product type
PLC compact module
- Operating voltage
24 V DC
- Type
3RK1100-1CQ00-0AA3
- Manufacturer part #
3RK11001CQ000AA3
- Dim
(L x W x H) 29 x 60 x 152 mm
- No. of outputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
60 mm
- Height
152 mm
- Length
29 mm
IP67
- Series
AS-Interface
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-25 °C
60
152 mm
29 mm
6 A
FALSE
0
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2 A
TRUE
Other
Screw connection
FALSE
None
None
TRUE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704902 Siemens 3RK1100-1CQ00-0AA3 PLC compact module 24 V DC
User & Safety Instructions
User & Safety Instructions 1704902 Siemens 3RK1100-1CQ00-0AA3 PLC compact module 24 V DC
Description
AS-i SlimLine module Phased-out product !!! For further information, please contact our sales department S22.5 digital 4 DI, IP20 4 x input for 2-wire sensor spring-type terminals Overall width 22.5 mm












