
Number
Total (€ 309.00 / piece)
€ 309.00
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: A reference label /
- Type
Safe compact module K45F, 4F-DI
- Product type
PLC compact module
- Type
3RK1205-0CQ00-0AA3
- Manufacturer part #
3RK12050CQ000AA3
- Dim
(L x W x H) 34 x 45 x 80 mm
- No. of inputs (max.)
4
- Content
1 pc(s)
- Width
45 mm
- Height
80 mm
- Length
34 mm
IP67
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
45
80 mm
34 mm
5 A
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Screw connection
FALSE
None
TRUE
FALSE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Level e
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704909 Siemens 3RK1205-0CQ00-0AA3 PLC compact module
User & Safety Instructions
User & Safety Instructions 1704909 Siemens 3RK1205-0CQ00-0AA3 PLC compact module
Description
accessory for Switch disconnector with fuses In-line design, pluggable End cover Overall height 50 mm, IP41, ventilated Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













