• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1308-0CA00-0CP0 3RK13080CA000CP0 Direct motor starter Motor power at 400 V 0.12 kW Motor power at 230 V 0.16

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of digital inputs: 5
  • Number of indicator lights: 7
  • Motor protection type: Electronic
  • Mounting type: Pluggable in base unit
  • Operating frequency 50/60 Hz
  • Insulation voltage 500 V
  • Number of pins / for main circuit: 3
  • Protection class: IP20
  • Surge voltage resistance: 6 kV
Product type

Direct motor starter

Motor power at 230 V

0.16 kW

Motor power at 400 V

0.12 kW

Nominal voltage

500 V

Operating phases

3

Manufacturer part #

3RK13080CA000CP0

Nominal current

0.4 A

Nominal current - rounded value

400 mA

Type

3RK1308-0CA00-0CP0

Dim

(W x H x D) 30 x 142 x 150 mm

Connection

Push-fit

Width

30 mm

Height

142 mm

Depth

150 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864771 Siemens 3RK1308-0CA00-0CP0 3RK13080CA000CP0 Direct motor starter Motor power at 400 V 0.12 kW Motor power at 230 V 0.16

User & Safety Instructions

User & Safety Instructions 2864771 Siemens 3RK1308-0CA00-0CP0 3RK13080CA000CP0 Direct motor starter Motor power at 400 V 0.12 kW Motor power at 230 V 0.16

Description

Fail-safe direct starter High Feature electronic switching-electronic overload protection up to 0.09kW / 400V- Setting range 0.1 .. 0.4A PROFIenergy option: 3DI/LC module SIMATIC ET 200SP direct starter for operational switching of three-phase motors, with short-circuit protection and electronic overload protection.
The multifunctional motor starters are fully integrated in the ET 200SP I/O system. The fast and extensive configuration is carried out in the TIA Portal. Thanks to hybrid switching technology, these devices have a long service life and are energy efficient. Due to the wide adjustment range, the effort for warehousing and configuration is reduced with a small variety of devices. The narrow design saves space in the control cabinet. The simple installation with the wiring bus and plug-in technology enables a quick exchange of the motor starters and increases the plant availability. The devices are globally approved (e.g. IEC, CCC and UL/CSA) and IE3/IE4ready.
Available as a direct or reversing starter with different motor current ranges, optionally with safety-related shutdown, also for explosion-prone applications (ATEX).
A base unit is required to operate the ET 200SP motor starter. Optionally a control module 3DI/LC can be snapped on to set up a manual on-site operation with three additional digital inputs.
The ET 200SP distributed I/O system replaces the tried and tested ET 200S system.
Motor starter ET 200SP - Flexible. High Performance. Space-saving.

This text is machine translated.

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.