
Number
Total (€ 214.99 / piece)
€ 214.99
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Digital I/O modules for operation in the field of IP67-K45
- Product type
PLC I/O module
- Operating voltage
24 V DC
- No. of channels (details)
2DI/2DQ
- Type
3RK1400-1BQ20-0AA3
- Manufacturer part #
3RK14001BQ200AA3
- Dim
(L x W x H) 30 x 45 x 80 mm
- No. of outputs (max.)
2
- No. of inputs (max.)
2
- No. of digital inputs (max.)
2
- Content
1 pc(s)
- Width
45 mm
- Height
80 mm
- Length
30 mm
IP67
- Series
AS-Interface
- Current consumption
200 mA
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-25 °C
45
80 mm
30 mm
6 A
FALSE
2
2
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2 A
TRUE
Other
Screw connection
FALSE
None
None
TRUE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742635 Siemens 3RK1400-1BQ20-0AA3 PLC I/O module 24 V DC
User & Safety Instructions
User & Safety Instructions 1742635 Siemens 3RK1400-1BQ20-0AA3 PLC I/O module 24 V DC
Description
Auxiliary switch block, 02, 2 NC EN 50005 Spring-type terminal Size S00 For auxiliary and motor contactors !!! Phased-out product !!! Successor is SIRIUS 3RH2 Preferred successor type is 3RH2911-2HA02












