• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1400-1DQ01-0AA3 PLC compact module 24 V DC

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Type

Digital I/O modules for operation in the field of IP67-K60

Product type

PLC compact module

Operating voltage

24 V DC

No. of channels (details)

4DI/4DQ

Type

3RK1400-1DQ01-0AA3

Manufacturer part #

3RK14001DQ010AA3

Dim

(L x W x H) 29 x 60 x 152 mm

No. of outputs (max.)

4

No. of inputs (max.)

4

No. of digital inputs (max.)

4

Content

1 pc(s)

Width

60 mm

Height

152 mm

Length

29 mm

IP67

Series

AS-Interface

Current consumption

200 mA

Max. ambient temperature

+85 °C

Min. ambient temperature

-25 °C

60

152 mm

29 mm

6 A

FALSE

4

4

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

1 A

TRUE

Other

Screw connection

FALSE

None

None

TRUE

FALSE

IP67

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699075 Siemens 3RK1400-1DQ01-0AA3 PLC compact module 24 V DC

User & Safety Instructions

User & Safety Instructions 1699075 Siemens 3RK1400-1DQ01-0AA3 PLC compact module 24 V DC

Description

AS-i compact module K60 digital 4 DI/4 DQ, IP67 4 x input, maximum 200 mA 4 x output, 1 A, 24 V DC 8 x M12 socket Y-II assignment Mounting plate 3RK1901-0CA00 must be ordered separately