
Number
Total (€ 279.00 / piece)
€ 279.00
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Digital I/O modules for operation in the field of IP67-K60
- Product type
PLC compact module
- Operating voltage
24 V DC
- No. of channels (details)
4DI/4DQ
- Type
3RK1400-1DQ03-0AA3
- Manufacturer part #
3RK14001DQ030AA3
- Dim
(L x W x H) 29 x 60 x 152 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
60 mm
- Height
152 mm
- Length
29 mm
IP67
- Series
AS-Interface
- Current consumption
200 mA
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-25 °C
60
152 mm
29 mm
6 A
FALSE
4
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
1 A
TRUE
Other
Screw connection
FALSE
None
None
TRUE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704652 Siemens 3RK1400-1DQ03-0AA3 PLC compact module 24 V DC
User & Safety Instructions
User & Safety Instructions 1704652 Siemens 3RK1400-1DQ03-0AA3 PLC compact module 24 V DC
Description
AS-i load feeder module Phased-out product !!! For further information, please contact our sales department 2 inputs 1 relay output, 230/155 V AC for busbar system 40+60 mm












