
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: A reference label /
- Type
Safe compact module K45F, 2F-DI/2DO
- Product type
PLC compact module
- Operating voltage
24 V DC
- Type
3RK1405-0BQ20-0AA3
- Manufacturer part #
3RK14050BQ200AA3
- Dim
(L x W x H) 34 x 45 x 80 mm
- No. of outputs (max.)
2
- No. of inputs (max.)
2
- No. of digital inputs (max.)
2
- Content
1 pc(s)
- Width
45 mm
- Height
80 mm
- Length
34 mm
IP67
- Series
AS-Interface
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
45
80 mm
34 mm
5 A
2
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.15 A
TRUE
Screw connection
FALSE
None
TRUE
FALSE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Level e
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742640 Siemens 3RK1405-0BQ20-0AA3 PLC compact module 24 V DC
User & Safety Instructions
User & Safety Instructions 1742640 Siemens 3RK1405-0BQ20-0AA3 PLC compact module 24 V DC
Description
SENTRON, cylindrical fuse holder, 10x38 mm, 3-pole, In: 32 A, Un AC: 690 V, LED signal detector 3NW fuse system Class CC according to UL standard. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Class CC fuses are used for „Branch Circuit Protection applications. The Siemens NW fuses are primarily characterized by: 1. Easier export due to UL and CSA approvals for typical applications in the North American market. 2. Modern design with touch protection ensures safe installation. 3. Available in three series / characteristics, therefore usable in all applications. www.siemens.com/sentron Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












