
Number
Total (€ 269.00 / piece)
€ 269.00
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: A reference label /
- Type
Safe compact module K60F, 2F-DI/2DO, uaux
- Product type
PLC add-on module
- Operating voltage
24 V DC
- Type
3RK1405-1BQ00-0AA3
- Manufacturer part #
3RK14051BQ000AA3
- Dim
(L x W x H) 29 x 60 x 152 mm
- No. of outputs (max.)
2
- No. of inputs (max.)
2
- No. of digital inputs (max.)
2
- Content
1 pc(s)
- Width
60 mm
- Height
152 mm
- Length
29 mm
IP67
- Series
AS-Interface
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
60
152 mm
29 mm
5 A
2
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2 A
TRUE
Screw connection
FALSE
None
TRUE
FALSE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Level e
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742641 Siemens 3RK1405-1BQ00-0AA3 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1742641 Siemens 3RK1405-1BQ00-0AA3 PLC add-on module 24 V DC
Description
AS-Interface module F90, digital 4 DI/4 DQ, IP20 4 x inputs for 3-wire sensor External sensor supply 4 x output, 2 A, 24 V DC maximal 6 A for all outputs Connection via screw terminals Width 90 mm











