• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1405-2BE00-2AA2 PLC compact module 24 V DC

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

AS-i SC 17.5 F, 2F-DI/2DQ

Product type

PLC compact module

Operating voltage

24 V DC

Type

3RK1405-2BE00-2AA2

Manufacturer part #

3RK14052BE002AA2

Dim

(L x W x H) 120 x 17.5 x 100 mm

No. of outputs (max.)

2

No. of inputs (max.)

2

No. of digital inputs (max.)

2

Content

1 pc(s)

Width

17.5 mm

Height

100 mm

Length

120 mm

IP20

Series

AS-Interface

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

17.5

100 mm

120 mm

FALSE

0

2

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Other

Screw connection

FALSE

TRUE

FALSE

IP20

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742643 Siemens 3RK1405-2BE00-2AA2 PLC compact module 24 V DC

User & Safety Instructions

User & Safety Instructions 1742643 Siemens 3RK1405-2BE00-2AA2 PLC compact module 24 V DC

Description

Contactor assembly for star-delta (wye-delta) start AC-3, 55 kW/400 V 110 V AC, 50/60 Hz Size S3, screw terminal electrical and mechanical interlock 3 NO+3 NC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.