• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1408-8SQ00-0AA3 PLC I/O module

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Type

AS-Interface data coupler

Product type

PLC I/O module

Type

3RK1408-8SQ00-0AA3

Manufacturer part #

3RK14088SQ000AA3

Dim

(L x W x H) 29 x 60 x 152 mm

Content

1 pc(s)

Width

60 mm

Height

152 mm

Length

29 mm

IP67

Max. ambient temperature

+85 °C

Min. ambient temperature

-25 °C

60

152 mm

29 mm

FALSE

4

4

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

None

TRUE

FALSE

IP67

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742645 Siemens 3RK1408-8SQ00-0AA3 PLC I/O module

User & Safety Instructions

User & Safety Instructions 1742645 Siemens 3RK1408-8SQ00-0AA3 PLC I/O module

Description

SENTRON, cylindrical fuse holder, 10x38 mm, 1-pole, In: 32 A, Un AC: 690 V, LED signal detector 3NW fuse system Class CC according to UL standard. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Class CC fuses are used for „Branch Circuit Protection applications. The Siemens NW fuses are primarily characterized by: 1. Easier export due to UL and CSA approvals for typical applications in the North American market. 2. Modern design with touch protection ensures safe installation. 3. Available in three series / characteristics, therefore usable in all applications. www.siemens.com/sentron Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.