
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
14-day return policy included
Technical specifications
- Type
AS-i SC 22.5, 4DQ A/B
- Product type
PLC compact module
- Operating voltage
24 V DC
- No. of channels (details)
4
- Type
3RK2100-1CG00-2AA2
- Manufacturer part #
3RK21001CG002AA2
- Dim
(L x W x H) 120 x 22.5 x 100 mm
- No. of outputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
22.5 mm
- Height
100 mm
- Length
120 mm
IP20
- Series
SIMATIC
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
22.5
100 mm
120 mm
FALSE
0
4
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Other
Spring clamp connection
FALSE
TRUE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732570 Siemens 3RK2100-1CG00-2AA2 PLC compact module 24 V DC
User & Safety Instructions
User & Safety Instructions 1732570 Siemens 3RK2100-1CG00-2AA2 PLC compact module 24 V DC
Description
Power contactor, AC-3 40 A, 18.5 kW / 400 V 125 V DC 4-pole, 2 NO + 2 NC Size S2, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















